Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No69942074
Order Code3956504
Product RangeKOMPAKT 37 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No69942074
Order Code3956504
Product RangeKOMPAKT 37 Series
Technical Datasheet
No. of Stacks / Tiers2
Module Lens ColourGreen, Red
Supply Voltage VAC12V
Supply Voltage VDC12V
Visual Signal TypeContinuous
TonesPulse
Lens Diameter37.5mm
IP / NEMA RatingIP65
Connection Type5 Pin M12 Connector
Sound Pressure Level (SPL)80dBA
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeKOMPAKT 37 Series
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Stacks / Tiers
2
Supply Voltage VAC
12V
Visual Signal Type
Continuous
Lens Diameter
37.5mm
Connection Type
5 Pin M12 Connector
Operating Temperature Min
-20°C
Product Range
KOMPAKT 37 Series
Module Lens Colour
Green, Red
Supply Voltage VDC
12V
Tones
Pulse
IP / NEMA Rating
IP65
Sound Pressure Level (SPL)
80dBA
Operating Temperature Max
50°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001