Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No46012075
Order Code3956247
Product RangeEvoSIGNAL Mini Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 848.040 |
Price for:Each
Minimum: 1
Multiple: 1
kr 848.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No46012075
Order Code3956247
Product RangeEvoSIGNAL Mini Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Module Lens ColourRed
Visual Signal TypeEVS, Flash, TwinFlash
TonesContinuous, Pulse
IP / NEMA RatingIP66
Sound Pressure Level (SPL)95dBA
Lens Diameter62mm
External Height85mm
Connection TypePush-In Terminal
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeEvoSIGNAL Mini Series
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
24V
Module Lens Colour
Red
Tones
Continuous, Pulse
Sound Pressure Level (SPL)
95dBA
External Height
85mm
Operating Temperature Min
-30°C
Product Range
EvoSIGNAL Mini Series
Supply Voltage VDC
24V
Visual Signal Type
EVS, Flash, TwinFlash
IP / NEMA Rating
IP66
Lens Diameter
62mm
Connection Type
Push-In Terminal
Operating Temperature Max
60°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001