Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 730.310 |
3+ | kr 715.730 |
Product Information
Product Overview
TOOL-CHECK PLUS is a combination tool consisting of a ratchet, bits, sockets and a bitholding screwdriver in the smallest of spaces. Premium bitholding screwdriver with Kraftform Plus handle for comfortable ergonomic screwdriving, avoiding blisters and calluses. Bit ratchet for quick working when screwdriving with a machine or conventional hand tool is not possible due to space constraints. The knurling on the ratchet head allows for quick rotation (with the thumb). Easiest operation, even with just one hand. Ergonomic ratchet head/lever: Kraftform geometry with perfectly shaped contact surfaces for the fingers. The Rapidaptor bitholding screwdriver with fast-rotating sleeve: Can be used as an extension, for lightning-fast bit changes for even the smallest bit sizes with just one hand and without any extra tools. Tough bits, for universal use. Hand and machine sockets for nearly all applications.
- Convenient direction change thanks to switchover lever
- Fine-pitched ratchet mechanism and small return angle of 6
- Very robust without any restrictions on torque
- Quick-release chuck with Rapidaptor technology
- Take it easy tool finder with colour coding according to sizes
Technical Specifications
28 Bits, 1 813 & 1 Rapidaptor Holder, 1 Wera Connector, 1 Adapter 870/1, 7 Nuts, 1 Wera Bit Ratchet
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Alternatives for TOOL-CHECK PLUS
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate