Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 395.130 |
3+ | kr 387.240 |
Product Information
Product Overview
Kraftform Kompakt Micro Set for precision mechanical applications; suitable for the take-up of bits with 4 mm halfmoon drive (Wera series 9) and bits with 4 mm HIOS drive (Wera series 21); handle/interchangeable blade system for rapid blade change; Kaftform Micro handle with twist cap and free-turning zone for rapid twisting, making any time-consuming repositioning of the fingers unnecessary; power zone with integrated soft zones for the transfer of higher tightening and loosening torque; precision zone directly above the blade for the right angle for adjustment work; comes with 10 bits for manual as well as power tool operations; rapid fixing of the bit: just push the bit into the insert for automatic locking and a secure fit. To change the bit, simply push the sleeve forward and remove; free-turning sleeve for simple guidance of the tool during the screwdriving process.
- Kraftform Micro bit holder for precision mechanical work
- Handle/Interchangeable blade system for rapid exchange of the blade
- Multi-component Kraftform Micro handle with anti-roll feature and swivel cap
- Suitable for take-up of bits with 4 mm halfmoon drive and bits with 4 mm HIOS drive
- Applications e.g. on smartphones, mobile phones, cameras, electronic equipment
Applications
Maintenance & Repair
Contents
1013 Kraftform Micro ESD micro bit holding screwdriver, 3 851/9 C Halfmoon PH bits (PH 00x44, 1 x PH 0x44, 1 x PH 1x44), 2 867/9 C TORX® Halfmoon bits (TX 5x44, 1 x TX 6x44), 3 800/9 C Bits (0.23x1.5x44, 0.40x2.0x44, 0.50x3.0x44mm) and 2 840/9 C (1.5x44, 2x44mm).
Technical Specifications
Kraftform Micro Bit Holding Screwdriver, 10x 44mm Bits, Pouch
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate