Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part NoKRAFTFORM KOMPAKT 27 RA 1
Order Code1858036
Also Known AsGTIN UPC EAN: 4013288156051 4013288156051, 05073660001
Technical Datasheet
2 In Stock
3 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 372.380 |
5+ | kr 364.910 |
Price for:1 Kit
Minimum: 1
Multiple: 1
kr 372.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part NoKRAFTFORM KOMPAKT 27 RA 1
Order Code1858036
Also Known AsGTIN UPC EAN: 4013288156051 4013288156051, 05073660001
Technical Datasheet
Kit Contents1.0x5.5x25, 1.2x6.5x25, PH1x25, PH2x25, PZ1x25, PZ2x25 Bits
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera compact tool with multi-component Kraftform handle for high working speeds and particularly ergonomic screwdriving. Integrated bit magazine in the handle. Includes ratchet: fine-pitched for small return angle, switchover ring (right, fixed, left), maximum torque of up to 50 Nm; hexagonal blade with ¼” hexagon socket take-up, stainless sleeve, strong permanent magnet.
- Kraftform Kompakt with ratchet function for high working speeds
- Kraftform with anti-roll feature, multi-component, integrated magazine
- Fine-pitched teeth for small return angle; switchover ring (right, fixed, left)
- Maximum torque of up to 50 Newton metres
- Hexagon blade with 1/4" hex socket take-up, stainless sleeve, strong permanent magnet
Technical Specifications
Kit Contents
1.0x5.5x25, 1.2x6.5x25, PH1x25, PH2x25, PZ1x25, PZ2x25 Bits
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22