Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part NoK K VDE 60 IS 1,0 X 5,5 X 157 MM TIE
Order Code4416477
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 46.560 |
5+ | kr 45.590 |
Price for:Each
Minimum: 1
Multiple: 1
kr 46.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part NoK K VDE 60 IS 1,0 X 5,5 X 157 MM TIE
Order Code4416477
Technical Datasheet
Tip Size 15.5mm
Tip Size 2-
Blade Length154mm
Overall Length154mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
K K VDE 60 IS 1,0 X 5,5 X 157 MM TIE is a Kraftform Kompakt VDE 60 iS take it easy handle/interchangeable blade system. Lightning-fast blade changes without special tools. Individually tested at 10,000V for safe working at the approved voltage of 1,000 V. Reduced blade diameter with integrated protective insulation, low-lying screw and spring elements can be easily reached and operated. The Wera Black Point tip offers fitting accuracy and optimised corrosion protection. With "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication. The hexagon anti-roll protection avoids blades from rolling away unintentionally.
- Kraftform Kompakt VDE interchangeable blades for slotted screws
- Reduced shaft diameter and integrated insulation protection
- Insulated, individually tested as per IEC 60900
- 9mm hex drive with entry chamfer
- Wera black point tip offers an exact fit and optimum corrosion protection
- Take it easy tool finder: Colour coding by profile and laser-engraved size indication
- Hexagonal anti-roll feature against rolling away
- Fast spinning
Technical Specifications
Tip Size 1
5.5mm
Blade Length
154mm
Product Range
-
Tip Size 2
-
Overall Length
154mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048988