Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 38.150 |
5+ | kr 37.410 |
Product Information
Product Overview
K K VDE 60 IS 0,6 X 3,5 X 157 MM TIE is a Kraftform Kompakt VDE 60 iS Take it easy interchange blade. VDE blade for Kraftform Kompakt handle/interchangeable blade system. Lightning-fast blade changes without special tools. Individually tested at 10,000V for safe working at the approved voltage of 1,000V. Reduced blade diameter with integrated protective insulation, low-lying screw and spring elements can be easily reached and operated. The Wera black point tip offers fitting accuracy and optimised corrosion protection. With "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication. The hexagon anti-roll protection avoids blades from rolling away unintentionally.
- Kraftform Kompakt VDE interchangeable blade for slotted screws
- Reduced shaft diameter and integrated insulation protection
- Insulated, individually tested as per IEC 60900
- 9mm hex drive with entry chamfer
- 0.6mm blade thickness, 3.5mm blade width, 157mm blade length
Technical Specifications
3.5mm
154mm
-
-
154mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate