Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part NoK K VDE 60 I 0,4 X 2,5 X 157 MM TIE
Order Code4416153
Technical Datasheet
2 In Stock
9 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 29.450 |
5+ | kr 28.860 |
Price for:Each
Minimum: 1
Multiple: 1
kr 29.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part NoK K VDE 60 I 0,4 X 2,5 X 157 MM TIE
Order Code4416153
Technical Datasheet
Tip Size 12.5mm
Tip Size 2-
Blade Length154mm
Overall Length154mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tip Size 1
2.5mm
Blade Length
154mm
Product Range
-
Tip Size 2
-
Overall Length
154mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12247