Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 51.690 |
3+ | kr 50.650 |
Product Information
Product Overview
K K VDE 3060 I 0,4X2,5X157 MM TIE SB is a Kraftform Kompakt VDE 3060 i Take it easy SB, stainless steel interchange screwdriver. VDE stainless blades for Kraftform Kompakt handle/blade system. Lightning-fast blade changes without special tools. Individually tested at 10,000V for safe working at the approved voltage of 1,000V. Wera stainless steel tool is vacuum ice tempered and therefore has the hardness and strength properties required for screw connections. Industrial use is possible without restrictions. With "Take it easy" Tool finder: colour coding by profile and laser-engraved size indication. The hexagon anti-roll protection avoids blades from rolling away unintentionally.
- Kraftform Kompakt VDE interchangeable blade for slotted screws
- Insulated, individually tested as per IEC 60900
- Vacuum ice-hardening provides the required hardness and strength
- Blades made of stainless steel to prevent extraneous rust
- 9mm hex drive with entry chamfer
- Hexagonal anti-roll feature against rolling away
- 1x 0.4x2.5x157mm size
Technical Specifications
2.5mm
-
Kraftform Kompakt Series
-
154mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate