Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 441.530 |
3+ | kr 432.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr 441.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No7451 30,0 NCM
Order Code2493792
Product Range7400
Also Known AsGTIN UPC EAN: 4013288179203 4013288179203, 05074792001
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m30N-cm
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length133mm
Product Range7400
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera torque screwdriver. Pre-set torque value for all applications where the same, constant torque and repeat accuracy are required. The torque value can be modified within a specific measurement range. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with ¼” hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
- Adjustable Kraftform torque screwdriver with Rapidaptor quick-release chuck
- Suitable for bits with 1/4" hex head drive
- Rapidaptor technology for rapid bit change
- Distinct signal when pre-set value is reached
- Multi-component Kraftform handle for high working speeds
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
30N-cm
Drive Size - Imperial
0.25"
Product Range
7400
Torque Range ft-lb
-
Drive Size - Metric
6.35mm
Overall Length
133mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083