Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,825.000 |
Product Information
Product Overview
05136076001 is a 4-piece, torque wrench set for heat pumps/air conditioning. It is used for the for the proper tightening of screw connections when installing and repairing refrigeration and air conditioning systems as well as heat pumps. Click torque wrench in the distinctive Wera design. Very robust design with high accuracy as per DIN EN ISO 6789-1:2017-07. Easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values facilitate the safe setting of the desired torque value. The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque value is reached. It features for clockwise and anticlockwise torque-control and with 14x18 mm square head insert for mounting corresponding insert tools. With its continuous and parallel jaws, the three self-setting Joker 7880 insert spanners replace several single spanner sizes.
- Click-torque X 7 torque wrench with mounting for exchangeable insert tools 14x18mm
- Audible and tactile release mechanism when the set torque value is reached
- Automatic and continuous gripping of the hexagon screw or bolt
- Size is 435 x 115 x 110mm
Contents
50756570011 Click-torque X 7 torque wrench for insert tools, 05020173001 Joker XXL self-setting insert spanner for wrench sizes 24-32mm, 05020172001 Joker XL self-setting insert spanner for wrench sizes 19-24mm, 05020171001 Joker L self-setting insert spanner for wrench sizes 16-19mm.
Technical Specifications
4 Pieces of Click Torque X7 Wrench & 7880 Joker L, XL, XXL Self Setting Insert Spanners
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate