Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,933.000 |
Product Information
Product Overview
05136043001 is a 7-piece, photovoltaic mounting tool set. It is a 7-piece tool set for installing photovoltaic systems. One adjustable torque screwdriver (pistol handle) 7442 for the measuring range 3.0-6.0Nm. Digital torque value display. Reliable slip-over mechanism and audible signal when the set torque is reached. One 889/4/1F rapidaptor bitholding screwdriver with fast-rotating function for a particularly quick return movement without having to remove the tool during clockwise torque operation. One 6003 Joker ring spanner. The special open end geometry expands the placement possibilities of the tool which makes the ring spanner particularly suitable for narrow spaces. 2 installation tools for MC4 solar connectors (multi contact). One socket 1/2" (with side wire cutout) size 17 for installing panel connectors, one tool shaft (adapter 1/4" to 1/2") for manually operated socket wrench inserts.
- Screwdriving tool set for installing photovoltaic systems
- Includes 2x 9108 installation tools for MC4 solar connectors (multi-contact)
- Includes 7442 adjustable torque screwdriver (3.0-6.0Nm) with pistol handle
- Includes 1/2" socket (with side wire cutout) size 17 for installing panel connectors
- Size is 240 x 130 x 65mm
Contents
05074702001 Kraftform pistol handle, Adjustable torque screwdrivers with Rapidaptor quick-release chuck, 8790 HMC deep socket wrench insert with cutout shaft, 870/4 adaptor, 05052501001 889/4/1 F rapidaptor free-running bit holder for torque screwdrivers with pistol handle, 05020208001 6003 Joker combination wrench, 9108 Installation tool for MC4 Solar connector, Hook and loop fastener strip.
Technical Specifications
7-Pcs of Adapter, Bit Holder, Hook/Loop Strip, Installation Tool, Screwdriver, Skt Insert & Wrench
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate