Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05074820001
Order Code2832418
Also Known AsGTIN UPC EAN: 4013288179210 4013288179210
Technical Datasheet
23 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 664.810 |
3+ | kr 651.520 |
Price for:Each
Minimum: 1
Multiple: 1
kr 664.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05074820001
Order Code2832418
Also Known AsGTIN UPC EAN: 4013288179210 4013288179210
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb0.073ft-lb to 0.25ft-lb
Torque Range N-m0.1N-m to 0.34N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length133mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera torque screwdriver. Secure protection against electrostatic charge and associated damage. Comes with pre-set torque value for all applications where the same, constant torque and repeat accuracy are required. The torque value can be modified within a specific measurement range. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with ¼” hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
- Pre-set Kraftform ESD torque screwdriver
- ESD-safe tool
- Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
- Suitable for bits with 1/4" hex head drive
- Rapidaptor quick-release chuck for bits with 1/4" hex head drive
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
0.1N-m to 0.34N-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
0.073ft-lb to 0.25ft-lb
Drive Size - Metric
6.35mm
Overall Length
133mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122