Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05057434001
Order Code2832309
Also Known AsGTIN UPC EAN: 4013288179838 4013288179838
Technical Datasheet
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 171.770 |
10+ | kr 168.330 |
Price for:Each
Minimum: 1
Multiple: 1
kr 171.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05057434001
Order Code2832309
Also Known AsGTIN UPC EAN: 4013288179838 4013288179838
Technical Datasheet
Kit Contents31Pcs of Bit-Checks with Universal Bit Holder & Plastic Case
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Robust Bit-Check by Wera. Bit-Checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Includes universal holder with strong permanent magnet for the take-up of bits with ¼” hexagon head drive. Can be inserted in the power screwdriver or for use in the chuck of the electric drill. Multi-component Bit-Check that can be positioned upright for permanently secure bit storage.
- Hex-Plus allows socket head screws to live longer
- Upright positionable Bit-Checks convince due to their functionality in a minimum of space
- Particularly for metal applications
- Tough viscous bits for universal use
- Universal holder with stainless sleeve
Technical Specifications
Kit Contents
31Pcs of Bit-Checks with Universal Bit Holder & Plastic Case
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226