Print Page
30 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 403.010 |
5+ | kr 394.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 403.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Hex keys with thermoplastic sleeve (SPKL) out of easy-to-grip circular material. The sleeve ensures that work is pleasant and easy on the fingers even at low temperatures. All Hex keys are quickly to hand thanks to their colour coding and size markings. The wear-resistant clip material ensures secure storage of the Hex keys as well as simple removal. For hexagonal socket screws.
- Hex keys for hexagonal socket screws
- Hex-Plus allows socket head screws to live longer
- Hex keys are quickly to hand thanks to their size markings
- Wear-resistant size marking
- Wear-resistant clip material for enhanced durability
Contents
Hex Keys: 1.5mm x 90mm, 2mm x 101mm, 2.5mm x 112mm, 3mm x 123mm, 4mm x 137mm, 5mm x 154mm, 6mm x 172mm, 8mm x 195mm, 10mm x 224mm
Technical Specifications
Kit Contents
9Pcs of Size Hexagonal Keys & Holder
SVHC
No SVHC (27-Jun-2024)
Product Range
Hex-Plus
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.586494