Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 243.040 |
3+ | kr 212.670 |
Product Information
Product Overview
High quality L-key set for hexagonal socket screws in a practical clip fastener out of wear-resistant material, enabling secure storage of the L-keys as well as simple removal. L-keys with Hex-Plus profile: offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The ball-end on the long arm allows for reliable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
- L-keys for hexagonal socket screws
- Hex-Plus allows socket head screws to live longer
- High corrosion protection thanks to chrome-plating
- L-keys are quickly to hand thanks to their size markings
- Wear-resistant clip material for enhanced durability
Contents
950 PKL (1 x 1.5x90, 1 x 2.0x100, 1 x 2.5x112, 1 x 3.0x126, 1 x 4.0x140, 1 x 5.0x160, 1 x 6.0x180, 1 x 8.0x200, 1 x 10.0x219) L-keys.
Technical Specifications
9 Pcs of Size 1.5x90, 2x100, 2.5x112, 3x126, 4x140, 5x160, 6x180, 8x200, 10x219 L-Keys
No SVHC (27-Jun-2024)
Hex-Plus
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate