Print Page
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 176.020 |
10+ | kr 172.500 |
Price for:Each
Minimum: 1
Multiple: 1
kr 176.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05021909001
Order Code2832371
Product RangeHex-Plus
Also Known AsGTIN UPC EAN: 4013288111937 4013288111937
Technical Datasheet
Kit Contents10Pcs of Size 1.5x90, 2x100, 2.5x112, 3x126, 4x140, 5x160, 6x180, 8x200, 10x219 Hex Keys & Holder
Product RangeHex-Plus
SVHCNo SVHC (27-Jun-2024)
Product Overview
High quality L-key set for hexagonal socket screws. Hex-Plus offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The precise chrome-plated design ensures high corrosion protection; with extra-long arm.
- L-keys for hexagonal socket screws
- Hex-Plus allows socket head screws to live longer
- High corrosion protection thanks to chrome-plating
- L-keys are quickly to hand thanks to their size markings
- Wear-resistant clip material for enhanced durability
Technical Specifications
Kit Contents
10Pcs of Size 1.5x90, 2x100, 2.5x112, 3x126, 4x140, 5x160, 6x180, 8x200, 10x219 Hex Keys & Holder
SVHC
No SVHC (27-Jun-2024)
Product Range
Hex-Plus
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41637