Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 465.570 |
Product Information
Product Overview
05020171001 is a 7880 Joker L self-setting insert spanner for wrench sizes 16-19mm, 14x18mm, 14x18 x 16-19 x 5/8-3/4" x 85.5mm. It is a self-setting insert spanner for hexagon screw heads and bolts, for torque wrenches of the click-torque X and XP series with 14x18mm mounting. Covers all metric and imperial dimensions in the respective field of application. With its continuous and parallel jaws, the tool replaces several single spanner sizes. The required size is automatically and continuously set when attaching the tool to the hexagon bolt or screw. The integrated lever mechanism securely clamps the hexagon screw or bolt between the jaws, which significantly reduces the risk of slippage or damage. The ratchet feature ensures fast and consistent screwdriving without removing the tool. By using the corner-width rectangular prisms, a return angle of only 30° can be achieved.
- Automatic and continuous gripping of the hexagon screw or bolt
- Lever mechanism when gripping avoids slippage and damage
- Fast and consistent screwdriving without removing the wrench thanks to mechanical ratchet function
- Return angle of only 30° through placement in the corner-width rectangular prisms in the open end
- Size is 88 x 42 x 12mm
Technical Specifications
85.5mm
7880 Joker Series
19mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate