Print Page
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 136.860 |
Price for:Each
Minimum: 1
Multiple: 1
kr 136.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoXDSL5.
Order Code2473534
Technical Datasheet
For Use WithWeller DSX 120 and WXDP Desoldering Irons
Tip / Nozzle StyleRound
Tip / Nozzle Width3.3mm
Tip / Nozzle Length10.5mm
Product Range-
Product Overview
The XDSL5 is a Desoldering Nozzle for use with WXDP 120 and DSX 120 desoldering irons. The T0051326399 desoldering nozzle can offer a working life of up-to twice that of other desoldering nozzles. A high grade stainless steel tube lines the internal diameter of the nozzle to prevent tin erosion and wear of the copper body of the nozzle caused by molten solder, flux and abrasion.
Applications
Maintenance & Repair
Technical Specifications
For Use With
Weller DSX 120 and WXDP Desoldering Irons
Tip / Nozzle Width
3.3mm
Product Range
-
Tip / Nozzle Style
Round
Tip / Nozzle Length
10.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454