Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 780.990 |
Price for:Each
Minimum: 1
Multiple: 1
kr 780.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLSK8023C
Order Code3873556
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max485°C
Output Power80W
Kit Contents-
Product Range-
Plug TypeEU
SVHCNo SVHC (17-Dec-2015)
Product Overview
WLSK8023C solder skilfully and confidently with weller's 20 - 80W variable wattage power rechargeable soldering iron station, EU. With its ergonomic moulded pencil grip handle, on-board tip storage and cleaner, and integrated safety rest, it's the perfect high-quality and versatile soldering iron station for all user soldering needs. Recommended applications are home repair, metal work, joining wires, stained glass, hobby.
- Adjustable wattage, variable wattage dial enables you to take on a wider range of applications
- Compact design, saves space on user workbench
- Integrated safety rest, on-board secure safety rest holds iron when not in use
- Quick tip change, easily replace worn tips or change tip applications
- On-light, reducing the risk of injury or damage to user workspace
- On-board cellulose sponge tip cleaner helps to keep tips longer lasting, and at peak performance
- Tip size is 10mm
- Temperature range is 900°F
- Voltage rating is 230V
Technical Specifications
Supply Voltage VAC
230V
Output Power
80W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
485°C
Kit Contents
-
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.039