Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 371.160 |
Product Information
Product Overview
WLIRK6023C weller's 60W soldering iron kit with LED Halo Ring™, EU, used to solder skilfully and confidently. 360 degree illumination provides focused, bright light ensuring high-quality solder joints, ergonomic moulded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all user soldering needs. On-board safety rest holds iron when not in use, reducing the risk of injury or damage to user workspace.
- High visibility LED HALO RING™
- Optimal precision and control
- Quick tip change, easily replace worn tips or change tip applications
- Integrated safety rest
- Ergonomic moulded pencil grip provides user with comfort, precision and control
- Tip size is 6.4mm
- Temperature range is 800°F
Contents
Conical tip 0.8mm (WLTC08IR60), Chisel tip 6.4 mm (WLTCH6IR60), Screwdriver tip 2.4mm (WLTS24IR60), Iron stand, Solder aid, Lead-free rosin solder.
Technical Specifications
60W Soldering Iron Kit (EU), LED Halo Ring, Tips & Stand
No SVHC (17-Dec-2015)
Weller - WLIR Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate