Print Page





Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWLACCSCI
Order Code3796987
Also Known AsGTIN UPC EAN: 4003019445035
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 168.190 |
Price for:Each
Minimum: 1
Multiple: 1
kr 168.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLACCSCI
Order Code3796987
Also Known AsGTIN UPC EAN: 4003019445035
Technical Datasheet
Accessory TypeHard Sided Storage Case
For Use WithSoldering Station
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Maintain a clean and organized soldering work environment by storing soldering irons in the Weller WLACCSCI soldering iron storage case. The hard shell with soft interior lining protects tools. 12" x 5.5" x 2.5" (31cm x 14cm x 6cm) case with zipper is sized perfect for taking your irons and accessories on the go or stored when not in use. Maintain a clean and organized soldering work environment by storing your soldering irons in the Weller soldering iron storage case. The case's hard shell exterior and soft interior lining protects your irons when not in use.
- Clean and tidy storage
- Hard shell exterior
- On-the-go
- Storage case zips closed for safe and secure transit
Technical Specifications
Accessory Type
Hard Sided Storage Case
Product Range
-
SVHC
No SVHC (17-Dec-2015)
For Use With
Soldering Station
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454