Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWCU
Order Code4014940
Also Known AsT0053450199
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,968.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,968.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWCU
Order Code4014940
Also Known AsT0053450199
Technical Datasheet
Accessory TypeTemperature Measurement Device
For Use WithWeller Soldering Stations
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
WCU is a compact stand-alone high-precision temperature measurement device for quick, accurate, and count temperature measurement. Its unit is strategically designed for users that need to measure fast and easily while maintaining the highest level of accuracy. It comes with a large, non-backlit display. It is compactly designed, battery-powered with high precision temperature measurement device can easily be shared between different workstations. It simultaneous use of thermocross and thermocouple. The temperature measurement device is full ESD safe.
- Intuitive navigation, fast and easy measurement
- High-mobility, temperature measurement count function
- Max hold function, low energy consumption
- Temperature measuring range from 0°C to 400°C(thermocross)/150°C to +1200°(thermocouple)
- Applicable sensor is K (CA) type thermocouple
- Dimensions(L x W x H) is 138mm x 73mm x 43mm
- Ambient temperature range form 0°C to 40°C
Technical Specifications
Accessory Type
Temperature Measurement Device
Product Range
-
For Use With
Weller Soldering Stations
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2