Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part No53119099
Order Code1523766
Also Known AsGTIN UPC EAN: 037103235329
Technical Datasheet
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 929.750 |
Price for:Each
Minimum: 1
Multiple: 1
kr 929.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part No53119099
Order Code1523766
Also Known AsGTIN UPC EAN: 037103235329
Technical Datasheet
Thermocouple TypeK
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Product Range-
Product Overview
The 0053119099 is a Jacketed K-type Thermocouple with stainless steel jacket, 0.5mm diameter. Suitable for use with all Weller calibration tips in conjunction with the Weller WCB2 control box or any pyrometer with a K2 port.
Applications
Sensing & Instrumentation
Technical Specifications
Thermocouple Type
K
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Product Range
-
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
-
Probe Diameter - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05