Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part No52411099
Order Code2629005
Also Known AsGTIN UPC EAN: 4003019058679
Technical Datasheet
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 327.270 |
Price for:Each
Minimum: 1
Multiple: 1
kr 327.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part No52411099
Order Code2629005
Also Known AsGTIN UPC EAN: 4003019058679
Technical Datasheet
Output Power50W
For Use WithLR21 Soldering Irons
Length-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 52411099 is a Heating Element for use with LR21 soldering iron.
Applications
Maintenance & Repair
Technical Specifications
Output Power
50W
Length
-
SVHC
No SVHC (15-Jan-2019)
For Use With
LR21 Soldering Irons
Product Range
-
Technical Docs (1)
Alternatives for 52411099
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018