Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part No112-0000-ESDN
Order Code2678603
Also Known AsGTIN UPC EAN: 037103288424
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part No112-0000-ESDN
Order Code2678603
Also Known AsGTIN UPC EAN: 037103288424
Technical Datasheet
Air Volume27l/min
Supply Voltage VAC-
Power Rating-
Plug Type-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The fume extraction unit FT 12 requires clean and oil-free compressed air. The vacuum is generated by a maintenance-free compressed air converter. The contaminated air is purified by a pre-filter and main filter system. A compressed air cleaning filter removes additional odours caused by the compressed air. This highly efficient filter system makes the FT 12 a genuine air recovery system. The FE (Fume Extraction) soldering irons are connected directly to the unit - additional leads are not required.
- For industrial long term use
- A compressed air cleaning filter removes additional odours caused by the compressed air
- Up to 2 FE soldering irons can be connected
- Portable unit for stand alone applications for industrial long term use
- Maintenance-free compressed air converter
Technical Specifications
Air Volume
27l/min
Power Rating
-
Product Range
-
Supply Voltage VAC
-
Plug Type
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184