Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part No0058744711
Order Code2584912
Also Known AsGTIN UPC EAN: 0037103299222
Technical Datasheet
19 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 952.070 |
Price for:Each
Minimum: 1
Multiple: 1
kr 952.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part No0058744711
Order Code2584912
Also Known AsGTIN UPC EAN: 0037103299222
Technical Datasheet
Output Power80W
For Use WithWeller WSP80 Soldering Irons
Length-
Product Range-
Product Overview
The 0058744711 from Weller is a heating element for use with WSP 80 soldering iron.
- Rated power is 80W
Technical Specifications
Output Power
80W
Length
-
For Use With
Weller WSP80 Soldering Irons
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026