Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoWQV2.5/10
Order Code1131796
Also Known As1054460000
Technical Datasheet
589 In Stock
400 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 25.190 |
10+ | kr 24.670 |
100+ | kr 24.220 |
250+ | kr 23.700 |
500+ | kr 23.170 |
1000+ | kr 22.650 |
Price for:Each
Minimum: 1
Multiple: 1
kr 25.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoWQV2.5/10
Order Code1131796
Also Known As1054460000
Technical Datasheet
Accessory TypeJumper
For Use WithWDU2.5 Terminals
No. of Positions10Ways
Pitch Spacing5.1mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The WQV2.5/10 from Weidmuller is a yellow colour cross connector with 5.1mm pitch spacing. This cross connector is used with W series modular terminals.
- Rated current of 32A
- 10 cross connected terminals
- Screw fixing
- Polyamide 66 (PA 66) body material
- UL94 V-2 flammability rating
- Continuous operating temperature range from -50°C to 100°C
- Dimension is 7mm x 49.9mm x 18mm (W x H x D)
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Ways
Product Range
-
For Use With
WDU2.5 Terminals
Pitch Spacing
5.1mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072