Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoSAI-Y-4S-M12/M12
Order Code2362221
Also Known As1060730000
Technical Datasheet
116 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 126.390 |
5+ | kr 124.750 |
Price for:Each
Minimum: 1
Multiple: 1
kr 126.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAI-Y-4S-M12/M12
Order Code2362221
Also Known As1060730000
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter4 Position M12 Plug
Convert To Splitter2 x 3 Position M12 Receptacle
Adapter Body Colour-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The SAI-Y-4S-M12/M12 is a 4-pole M12 Pin Y-Distributor with M12 socket at one end and M12 socket at other end. It has gold-plated CuZn contacts and PBT housing.
- 4A Rated current
- 24V Rated voltage
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
4 Position M12 Plug
Adapter Body Colour
-
Product Range
-
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
2 x 3 Position M12 Receptacle
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023368