Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoPEN 0508401694
Order Code238843
Also Known As0508401694
Technical Datasheet
103 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 34.140 |
10+ | kr 33.470 |
100+ | kr 32.800 |
250+ | kr 32.050 |
500+ | kr 31.380 |
1000+ | kr 30.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr 34.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoPEN 0508401694
Order Code238843
Also Known As0508401694
Technical Datasheet
Product Range-
Marker / Pen TypeFelt Tip Pen
Ink Colour-
Tip Shape-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The PEN 0508401694 is a STI Waterproof Schwarz/Marker Pen for terminals. The MCP plus rounds off the identification systems and the MultiCard concept. Its automatic pen depot enables the plotter pens to be stored directly on the plotter and the special sealing rings prevent the nibs from drying out. Only two mounting plates are necessary for labelling our complete range of MultiCard products.
Applications
Computers & Computer Peripherals
Technical Specifications
Product Range
-
Ink Colour
-
SVHC
No SVHC (16-Jan-2020)
Marker / Pen Type
Felt Tip Pen
Tip Shape
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:96082000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008