Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoHDC XX6A01 MOXXXXX-0100
Order Code2899382
Product RangeRockStar ModuPlug Series
Also Known As2003820100
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 718.830 |
5+ | kr 674.810 |
10+ | kr 630.700 |
25+ | kr 586.680 |
50+ | kr 542.580 |
100+ | kr 498.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 718.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC XX6A01 MOXXXXX-0100
Order Code2899382
Product RangeRockStar ModuPlug Series
Also Known As2003820100
Technical Datasheet
Connector Type ACircular 8 Position Plug
Connector to ConnectorM12 Circular Plug to Free End
No. of Positions8Ways
Connector Type BFree End
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlue
Product RangeRockStar ModuPlug Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Connector Type A
Circular 8 Position Plug
No. of Positions
8Ways
Cable Length - Imperial
3.28ft
Jacket Colour
Blue
SVHC
No SVHC (16-Jan-2020)
Connector to Connector
M12 Circular Plug to Free End
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
RockStar ModuPlug Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11