Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9119160000
Order Code1529949
Technical Datasheet
Convert FromRJ45 Receptacle
Convert ToScrew Type 8 Position Terminal Block
Rated Current0
Rated Voltage0
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Convert From
RJ45 Receptacle
Rated Current
0
Product Range
-
Convert To
Screw Type 8 Position Terminal Block
Rated Voltage
0
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804
Product traceability