100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 75.750 |
5+ | kr 74.250 |
10+ | kr 72.680 |
20+ | kr 71.190 |
50+ | kr 69.700 |
Product Information
Product Overview
The 8950980000 is a 1-contact DIN-rail mount Solid State Relay with 1 NO (normally-open) contact (transistor) semiconductor. The TOP 24VDC/48VDC 0,5A TERMOPTO opto module is used in industrial applications in which electrical isolation and signal conditioning without switching amplification is sufficient. The compact design in terminal-block format saves space on the rail and offers the option of a pluggable cross-connection. The choice between 10 input voltages and 3 output voltages as well as between screw or push-in connection technology gives 60 variations for different applications. The integrated protective circuit ensures sufficient protection in applications with resistive as well as slightly inductive and capacitive loads. For purely inductive, capacitive or comparable loads with high switch-ON and switch-OFF peaks, such as solenoid valves or filament lamps, ensure that the module is dimensioned appropriate or an additional safeguard is used.
- Green LED status display on control side
- Varistor, reverse polarity protection
- Integrated free-wheel diode protection circuit
- 2500 Years MTTF
- <lt/>20µs Switch-on delay
- <lt/>200µs Switch-OFF delay
- UL94V-0 Flammability rating
- IP20 Protection rating
- -25 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
-
48VDC
Spring
5VDC
48VDC
Lead (17-Jan-2023)
500mA
DIN Rail
-
5VDC
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate