Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 36.590 |
10+ | kr 25.730 |
100+ | kr 24.390 |
250+ | kr 23.050 |
500+ | kr 22.610 |
1000+ | kr 22.160 |
Product Information
Product Overview
The 1813330000 is a 2-position 1-row high-current right-angle Male Header with silver-plated copper contacts and a black glass-filled polybutylene terephthalate insulator. It is for side-by-side mounting without sacrificing any poles or with patented flange for fast locking without tools. It features maximum connection and operating reliability thanks to a mating profile that prevents incorrect connection with unique coding diversity and additional fastening in the flange. The 3.5mm pin length is optimized for wave soldering and plug-in direction 90° to solder pins.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Wire-to-Board
1Rows
Through Hole Right Angle
Shrouded
Silver Plated Contacts
No SVHC (17-Jan-2023)
10.16mm
2Contacts
SU 10.16HP
Copper
PCB Header
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate