Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 48.120 |
10+ | kr 47.150 |
100+ | kr 46.180 |
250+ | kr 45.220 |
500+ | kr 44.250 |
1000+ | kr 43.280 |
Product Information
Product Overview
The 1497600000 is a size-1 bulkhead HDC Enclosure made of die-cast aluminum with powder coating finish and rust-proof stainless steel locking element. The HDC 04A ALU enclosure guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety. The unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. The housing is permanently labeled with a laser marking so that each product can be quickly designated and positioned. The special die-cast alloy and the multi-layered surface sealing provide complete protection for the HDC housings.
- Standard design
- Side-locking clamp on lower side locking system
- NBR sealing
- UNDEFINED TEXT protection degree
Applications
Industrial
Technical Specifications
Base, Bulkhead Mount
1 Lever
HDC 4A Inserts & Hoods
Lead (17-Jan-2023)
Aluminium Body
4A
RockStar
Technical Docs (2)
Alternatives for 1497600000
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate