Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 162.130 |
10+ | kr 158.850 |
25+ | kr 155.660 |
100+ | kr 152.380 |
250+ | kr 149.190 |
500+ | kr 145.910 |
Product Information
Product Overview
The 1212400000 is a HDC Bulkhead Enclosure with side locking clamp and lower side. The HDC 24B ABU HDC enclosure has powder coated die-cast aluminium housing, NBR sealing and size-8 shell. The special die-cast alloy and the multi-layered surface sealing provide complete protection for the HDC housings. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety. Our unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Base, Bulkhead Mount
2 Lever
HDC 24B Inserts & Hoods
Lead (17-Jan-2023)
Aluminium Body
24B
RockStar
Technical Docs (2)
Alternatives for 1212400000
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate