Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 143.460 |
10+ | kr 140.560 |
25+ | kr 137.730 |
100+ | kr 134.830 |
250+ | kr 132.010 |
500+ | kr 129.110 |
Product Information
Product Overview
The 1208600000 is a size-6 bulkhead HDC Enclosure made of die-cast aluminum with powder coating finish and rust-proof stainless steel locking element. The HDC 16B ABU enclosure guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety. The unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. The housing is permanently labeled with a laser marking so that each product can be quickly designated and positioned. The special die-cast alloy and the multi-layered surface sealing provide complete protection for the HDC housings.
- Standard design
- Side-locking clamp on lower side locking system
- NBR sealing
- UNDEFINED TEXT protection degree
Applications
Industrial
Technical Specifications
Base, Bulkhead Mount
2 Lever
HDC 16B Inserts & Hoods
Lead (17-Jan-2023)
Aluminium Body
16B
RockStar
Technical Docs (2)
Alternatives for 1208600000
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate