Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0545400000
Order Code2579810
Product RangeSAK
Also Known AsQB 58/8/15
Technical Datasheet
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 141.040 |
10+ | kr 119.840 |
25+ | kr 106.930 |
100+ | kr 105.890 |
250+ | kr 104.920 |
500+ | kr 103.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr 141.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0545400000
Order Code2579810
Product RangeSAK
Also Known AsQB 58/8/15
Technical Datasheet
Accessory TypeJumper
For Use WithWeidmuller SAK Series Terminal Blocks
No. of Positions58Ways
Pitch Spacing-
Product RangeSAK
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 0545400000 is a 58-pole gray direct mount Cross-Connector made of copper for cross-connection link. The QB 58/8/15 cross-connector poles are easy to break off for contacts that do not require a connection. The mounting tolerances of the terminals must be taken into account.
- Screwed fixing
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
58Ways
Product Range
SAK
For Use With
Weidmuller SAK Series Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268