Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No033700 Q2 (SAK2.5)
Order Code1131706
Also Known As0337000000
Technical Datasheet
230 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.050 |
10+ | kr 10.560 |
100+ | kr 10.340 |
250+ | kr 10.120 |
500+ | kr 9.890 |
1000+ | kr 9.740 |
Price for:Each
Minimum: 1
Multiple: 1
kr 12.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No033700 Q2 (SAK2.5)
Order Code1131706
Also Known As0337000000
Technical Datasheet
Accessory TypeJumper
For Use WithSAK2.5 Terminals
No. of Positions2Ways
Pitch Spacing-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 033700 Q2 (SAK2.5) is a 2-pole 6mm Terminal Block Jumper for SAK series SAK2.5 terminals and cross-connection link. The Q 2 SAK2.5 0337000000 cross-connector is available in grey colour.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
-
For Use With
SAK2.5 Terminals
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175