Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 235.240 |
10+ | kr 187.130 |
25+ | kr 175.200 |
100+ | kr 144.470 |
250+ | kr 141.560 |
500+ | kr 138.730 |
Price for:Each
Minimum: 1
Multiple: 1
kr 235.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWALTHER
Manufacturer Part No130406
Order Code7161610
Technical Datasheet
Current Rating32A
Voltage Rating VAC400V
Connector MountingPanel Mount
Electrical Connector GenderOutlet
Pin Configuration3P+E
Connector ColourRed
IP RatingIP44
Product Range-
Product Overview
The 130406 is a 4-pole Power Entry Connector operate at 32A/400V, suitable for panel mounting. It is a splash-proof surface mount socket-outlet.
- ≥5MΩ at 500V for 1min Insulation resistance
- 3000V for 1min Dielectric strength
Applications
Industrial, Power Management
Technical Specifications
Current Rating
32A
Connector Mounting
Panel Mount
Pin Configuration
3P+E
IP Rating
IP44
Voltage Rating VAC
400V
Electrical Connector Gender
Outlet
Connector Colour
Red
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3