Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.570 |
10+ | kr 16.270 |
100+ | kr 15.890 |
250+ | kr 15.600 |
500+ | kr 15.220 |
Product Information
Product Overview
The WINSTA MINI series Pluggable Installation Connector ideal for pluggable electrical installations in space-restricted applications. Its compact design supports the trend for downsized components, which includes lights and electronic ballasts. The 890 and 891 Series WINSTA® MINI pluggable connectors are ideal for fast electrical installation in space-restricted applications. Both a compact design and plug-and-play functionality make them well suited to components such as sensors, actuators, lights and bus cables. The product line includes 2- to 5-pole plugs and sockets, snap-in device connectors and PCB connectors, as well as distribution connectors and cable assemblies. The pluggable connectors are suitable for conductors from 0.25 to 1.5mm², with a maximum mains voltage of 400V and a nominal current up to 16A. Thanks to Push-in CAGE CLAMP® connection technology, solid conductors and fine-stranded ferruled conductors can be directly inserted.
- Plugs and sockets for self-assembly
- Compact and versatile plugs
- Pre-assembled connecting and interconnection cables
- Maintenance-free components
- Push-in CAGE CLAMP® for push-in termination for all types of solid and ferruled conductors
- IP20 Protection rating
- -35 to +85°C Continuous operating temperature
- -5 to 40°C Processing temperature
- Large number of colour and coding options
Applications
Industrial
Technical Specifications
WINSTA MINI
Plug
Crimp
Cable Mount
-
3Contacts
-
1 Row
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate