Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No855-2701/064-001
Order Code2630783
Product Range855 Series
Also Known AsGTIN UPC EAN: 4050821864189
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 495.380 |
5+ | kr 392.550 |
10+ | kr 384.700 |
Price for:Each
Minimum: 1
Multiple: 1
kr 495.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No855-2701/064-001
Order Code2630783
Product Range855 Series
Also Known AsGTIN UPC EAN: 4050821864189
Technical Datasheet
CT ConstructionPluggable
Input Current64A
Current Ratio64:1
Accuracy ClassClass 1
Frequency Min50Hz
Frequency Max60Hz
Power Rating200mVA
Window Diameter7.5mm
Frequency Range50Hz / 60Hz
Transformer MountingDIN Rail, Panel Mount
Transformer TerminalsCage Clamp
Transformer ApplicationsMetering & Protection
Primary Current64A
Secondary Current Nom1A
Product Range855 Series
Technical Specifications
CT Construction
Pluggable
Current Ratio
64:1
Frequency Min
50Hz
Power Rating
200mVA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Cage Clamp
Primary Current
64A
Product Range
855 Series
Input Current
64A
Accuracy Class
Class 1
Frequency Max
60Hz
Window Diameter
7.5mm
Transformer Mounting
DIN Rail, Panel Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044