Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No750-604
Order Code2077663
Also Known AsGTIN UPC EAN: 4045454619220
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 377.160 |
5+ | kr 305.380 |
10+ | kr 278.780 |
Price for:Each
Minimum: 1
Multiple: 1
kr 377.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No750-604
Order Code2077663
Also Known AsGTIN UPC EAN: 4045454619220
Technical Datasheet
Current Rating10A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 750-604 is a Field Side Connection Module provides 0V potential for the outputs of the 8-channel output module 750-530, eliminating external terminal blocks. The 24V supply and 0V potential are derived from the internal power jumper contacts of an adjacent upstream I/O module. A connection of the potentials to the downstream I/O modules is made automatically via the power jumper contacts when snapping the I/O modules together. The 0V potential is available to all eight field side Cage Clamp® connections and the 24V power is passed through without being used by the module.
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
10A
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059