Print Page
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,269.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,269.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 750-455 is a 4-channel analogue input module that receives signals with standardized values of 0 to 20mA and 4 to 20mA. The input signal is electrically isolated and will be transmitted with a resolution of 12 bits. The input channels of the module have one common ground potential.
- Single-ended
- Power supply via system voltage DC/DC
- 500V Isolation
- Cage clamp wire connection
- 10ms Typical conversion time
Applications
Industrial
Technical Specifications
Current Rating
65mA
SVHC
Lead (21-Jan-2025)
Product Range
750
Technical Docs (1)
Alternatives for 750-455
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063