Print Page
217 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 32.610 |
10+ | kr 28.880 |
100+ | kr 27.160 |
250+ | kr 26.490 |
500+ | kr 25.890 |
Price for:Each
Minimum: 1
Multiple: 1
kr 32.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No281-107
Order Code1283473
Product Range281
Also Known AsGTIN UPC EAN: 4055143309271
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current32A
Rated Voltage800V
No. of Levels1
Product Range281
SVHCLead (21-Jan-2025)
Product Overview
The 281-107 from Wago is a 2 conductor ground terminal block. The housing material is polyamide (PA 6.6) and it has 2 connection point, 1 potential point.
- CAGE CLAMP connection technology
- Dimension is 6mm x 45mm x 32.5mm (W x L x H)
- Wire size range from 28AWG to 12AWG
- Horizontal design
- Green-yellow colour terminal block
- Rated voltage of 800V and nominal current of 32A with side entry wiring
- Weight is 10.7g
- DIN 35 rail mounting
- Meets IEC/EN 60947-7-2 standards
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
281
Wire Size AWG Min
28AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
1
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012