Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No260-402
Order Code1283501
Also Known AsGTIN UPC EAN: 4045454030858
Technical Datasheet
1,807 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 3.840 |
100+ | kr 2.620 |
500+ | kr 2.510 |
1000+ | kr 2.440 |
2500+ | kr 2.380 |
Price for:Each
Minimum: 10
Multiple: 10
kr 38.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No260-402
Order Code1283501
Also Known AsGTIN UPC EAN: 4045454030858
Technical Datasheet
Accessory TypeJumper
For Use WithStandard Chassis Mount Blocks
No. of Positions2Ways
Pitch Spacing-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 260-402 is a 2-way grey comb-style Jumper Bar for use with the standard chassis-mount blocks. It reduces conductor size to 1mm².
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
-
For Use With
Standard Chassis Mount Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000526