Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | kr 6.400 |
100+ | kr 6.270 |
500+ | kr 6.140 |
1000+ | kr 6.010 |
2500+ | kr 5.880 |
Product Information
Product Overview
The 224 series Lighting Connector connects solid conductors with fine-stranded conductors. It is the ideal connection between solid and fine-stranded conductors. This program includes the lighting connector, the 2-conductor lighting connector and the service connector. Due to its approval as independent equipment according to EN 60998, the lighting connectors of the 224 series can be used in nearly all electrical connections where a connection between solid and fine-stranded conductors is required for household and similar purposes in buildings. It is a quick, push-in connection of solid conductors at the installation side. This quick and easy connection of fine-stranded conductors is at the lighting side by pressing the block together, without the need for any tools. The 224-104 Black Lighting Connector has an extended continuous service temperature of up to 120°C.
- Lighting connectors suitable for a variety of applications
- Installation Side:- Solid: 1-2.5mm2, Lighting Side:- Solid & Fine Stranded: 0.5-2.5mm2
- Current Rating: 24A
- Voltage Rating: 400V
- W: 8mm x H: 15.5mm x D: 20.4mm
- Continous Service Temperature: 120°C
- Black
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
224
-
Cable Mount
20AWG
Copper
1Contacts
Terminal Block, Standard
16AWG
Tin Plated Contacts
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate