Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2092-1108/002-000
Order Code2352337
Also Known AsGTIN UPC EAN: 4050821411758
Technical Datasheet
73 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 26.420 |
10+ | kr 23.130 |
100+ | kr 22.690 |
250+ | kr 22.240 |
500+ | kr 21.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr 26.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2092-1108/002-000
Order Code2352337
Also Known AsGTIN UPC EAN: 4050821411758
Technical Datasheet
GenderSocket
Pitch Spacing5mm
No. of Positions8Ways
Rated Current16A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2092-1108/002-000 is a 8-pole 16A light grey Female Terminal Block Socket with through-hole vertical orientation and gripping plate. It has tin-plated electrolytic copper contact with glass fibre-reinforced polyphthalamide insulation and a chrome-nickel-plated steel clamping spring.
- Universal connection of all conductor types
- Simple and push-in termination of solid and ferruled conductors
- Easy-to-use design does not require special tools
- Ability to wire while mated or unmated
- Testing parallel to conductor entry-tip contact
- Integrated locking latches prevent accidental disconnection
- UL94V-0 Flammability rating
- -60 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Gender
Socket
No. of Positions
8Ways
Rated Voltage
320V
Product Range
-
Pitch Spacing
5mm
Rated Current
16A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007829