Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No209-504.
Order Code843787
Also Known AsGTIN UPC EAN: 4017332273022
Technical Datasheet
40 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 30.890 |
10+ | kr 30.300 |
100+ | kr 29.620 |
250+ | kr 29.030 |
500+ | kr 28.430 |
Price for:Sheet of 1
Minimum: 1
Multiple: 1
kr 30.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No209-504.
Order Code843787
Also Known AsGTIN UPC EAN: 4017332273022
Technical Datasheet
Accessory TypeTerminal Block Marker Card
For Use WithWago Series Terminal Blocks
Legend21-30
Pitch Spacing-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 209-504 is a Terminal Block Marker Card with 21 to 30 legends. It is suitable for use with the WSB-quick marking system.
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker Card
Legend
21-30
Product Range
-
For Use With
Wago Series Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078