Print Page
559 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.580 |
10+ | kr 4.010 |
100+ | kr 3.600 |
500+ | kr 3.530 |
1000+ | kr 3.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 4.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2061-601/998-404
Order Code2428575
Product Range2061
Also Known AsGTIN UPC EAN: 4055143278065
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage320V
Block OrientationSurface Mount Right Angle
Product Range2061
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2061-601/998-404 is a 1-pole surface-mount white Terminal Block with push-buttons for direct power system feed-in. A compact and flat printed circuit board connection is required to achieve the most uniform light distribution, while minimizing shadowing. It provides complete flexibility with a reduced number of variants. It accepts 20 to 16AWG wire size.
- Low profile minimizes on-board shadowing
- Direct push-in of solid conductors
- Potential for significant savings via automated pick-and-place assembly
- Well-suited for automated wiring systems
- Push-buttons for easy connection and removal of all types of conductors
Applications
Industrial
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
20AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
1Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
2061
Technical Docs (3)
Alternatives for 2061-601/998-404
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000504